LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3571BSBSL31 product image
Images for reference only

VISHAY RNC50J3571BSBSL31

Manufacturer
MPN
RNC50J3571BSBSL31
LCSC Part #
C3413305
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.57kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J3571BSBSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9837$ 8.98
200+$ 3.4769$ 695.38
500+$ 3.355$ 1677.50
1,000+$ 3.2949$ 3294.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.57kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J3571BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J3571BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
ERC503K5700BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J3571BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC503K5700BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J3571BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3571BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3571BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3571BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J3571BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3571BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3571BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3571BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC503K5700BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J3571BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J3571BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3571BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50H3571BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H3571BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H3571BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892