VISHAY RNC60H1011DSRE6
| Manufacturer | |
| MPN | RNC60H1011DSRE6 |
| LCSC Part # | C3413160 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.01kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H1011DSRE6 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.01kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.01kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3729 | $ 1.37 |
| 200+ | $ 0.5322 | $ 106.44 |
| 500+ | $ 0.5137 | $ 256.85 |
| 1,000+ | $ 0.5045 | $ 504.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.01kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.01kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1011DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3235 | ||
| RNC60H1011DSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.3916 | ||
| RNC60H1011DSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6216 | ||
| RNC60H1011DSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| ERC551K0100DHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.5454 | ||
| RNC60H1011DSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| RNC60H1011DSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| ERC551K0100DHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2387 | ||
| RNC60J1011BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| ERC551K0100BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 |

