LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55600R00FHEA product image
Images for reference only

VISHAY CMF55600R00FHEA

Manufacturer
MPN
CMF55600R00FHEA
LCSC Part #
C3413142
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 600Ω ±1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55600R00FHEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.094$ 0.09
200+$ 0.0364$ 7.28
500+$ 0.0351$ 17.55
1,000+$ 0.0345$ 34.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance600Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF55600R00FHREVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55600R00FHEBVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF55600R00FHR6VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1261
CMF55600R00FHBFVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1219
CMF55600R00FKBF70VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.1521
5 more alternative parts.View all substitutes