VISHAY ERC554K7500DEEK500
| Manufacturer | |
| MPN | ERC554K7500DEEK500 |
| LCSC Part # | C3413027 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC554K7500DEEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6446 | $ 4.64 |
| 200+ | $ 1.7986 | $ 359.72 |
| 500+ | $ 1.7354 | $ 867.70 |
| 1,000+ | $ 1.703 | $ 1703.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J4751DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3914 | ||
| RNC55J4751DRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2232 | ||
| RNC55J4751DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.51 | ||
| RNC55J4751DRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.51 | ||
| RNC55J4751DRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.6164 | ||
| RNC55J4751DRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| RNC55J4751DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1212 | ||
| ERC554K7500DEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0551 | ||
| ERC554K7500DEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9055 | ||
| RNR55H4751DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3914 | ||
| RNR55H4751DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.9175 | ||
| RNR55H4751DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6216 | ||
| ERC554K7500DHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.2296 | ||
| RNC55J4751BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3067 | ||
| RNC55J4751BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3429 | ||
| RNC55J4751BSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.0621 | ||
| RNC55J4751BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9236 | ||
| RNC55J4751BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J4751BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9696 | ||
| RNC55J4751BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 |

