LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FRE52-90K9 product image
Images for reference only

YAGEO MFR-25FRE52-90K9

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FRE52-90K9
LCSC Part #
C3412990
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 90.9kΩ ±1% 250mW Through Hole,D2.4xL6.3mm
DatasheetYAGEO MFR-25FRE52-90K9
RoHS Compliance2 documents available
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0116$ 0.01
200+$ 0.0045$ 0.90
500+$ 0.0044$ 2.20
1,000+$ 0.0043$ 4.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance90.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR-25FBF52-90K9YAGEOThrough Hole,D2.4xL6.3mm8,950$ 0.0174
MFR-25FTE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0048
MFR50SFBE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0126
MFR50SFTE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0068
MFR50SFRE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MF0207FTE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.016
MF0207FRE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0128
FMP100FTE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0289
FMP100FRE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294
FMP100FBE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0285
MFR-25DRE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0155
MFR50SDBE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0156
MFR50SDRE52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0168
HHV-25FT-52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0595
HHV-25FB-52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0586
MFR-25FRF52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0052
MFR-25FRFPN90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.017
HHV-25FR-52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.06
MFR-25FTF52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.011
MFR50SFRF52-90K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0147