LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW02B12K50JE70 product image
Images for reference only

VISHAY CW02B12K50JE70

Manufacturer
MPN
CW02B12K50JE70
LCSC Part #
C3412868
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 12.5kΩ ±5% 3.75W Through Hole,D4.8xL14.3mm
DatasheetVISHAY CW02B12K50JE70
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5831$ 0.58
200+$ 0.2268$ 45.36
500+$ 0.2191$ 109.55
1,000+$ 0.2145$ 214.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance12.5kΩ
Power(Watts)3.75W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW02B12K50JS70VISHAYThrough Hole,D4.8xL14.3mm0$ 0.6387