FH CT4-0805Y474M500F3
| Manufacturer | FHAsian Brands |
| MPN | CT4-0805Y474M500F3 |
| LCSC Part # | C341275 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 470nF 50V Y5V TH |
| Datasheet | FH CT4-0805Y474M500F3 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0871 | $ 0.44 |
| 50+ | $ 0.07 | $ 3.50 |
| 150+ | $ 0.0614 | $ 9.21 |
| 1,000+ | $ 0.0498 | $ 49.80 |
| 2,000+ | $ 0.0447 | $ 89.40 |
| 5,000+ | $ 0.0421 | $ 210.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
C341275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT4-0805B474K500F3 | FH | Through Hole,P=5.08mm | 1,610 | $0.0888 $0.0897 |



