VISHAY ERC5515K800BEEA600
| Manufacturer | |
| MPN | ERC5515K800BEEA600 |
| LCSC Part # | C3411926 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY ERC5515K800BEEA600 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0542 | $ 3.05 |
| 200+ | $ 1.1816 | $ 236.32 |
| 500+ | $ 1.1415 | $ 570.75 |
| 1,000+ | $ 1.1199 | $ 1119.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J1582BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| RNC60J1582BSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.2502 | ||
| RNC60J1582BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.266 | ||
| RNC60J1582BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| ERC5515K800BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| RNC60J1582BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| RNC60J1582BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| ERC5515K800BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0542 | ||
| RNC60J1582BRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| RNC60H1582BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| RNC60H1582BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.1976 | ||
| RNC60H1582BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4555 | ||
| ERC5515K800BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 |

