Ohmite TA810PW100KJE
| Manufacturer | |
| MPN | TA810PW100KJE |
| LCSC Part # | C3411801 |
| Packaging | Power-Chip |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 10W Power-Chip |
| Datasheet | Ohmite TA810PW100KJE |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Power-Chip | |
| Resistance | 100kΩ | |
| Power(Watts) | 10W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Power-Chip | |
| Resistance | 100kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6203 | $ 3.62 |
| 200+ | $ 1.4022 | $ 280.44 |
| 500+ | $ 1.3528 | $ 676.40 |
| 1,000+ | $ 1.3282 | $ 1328.20 |
Standard Packaging120/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Power-Chip | |
| Resistance | 100kΩ | |
| Power(Watts) | 10W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Power-Chip | |
| Resistance | 100kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Help & FeedbackShow similar products (0) >
C3411801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TA810PW100KJ | Ohmite | Power-Chip | 0 | $ 5.5655 | ||
| TA310PA100KJE | Ohmite | Power-Chip | 0 | $ 2.8815 |

