VISHAY RNC50H3012FRRE7
| Manufacturer | |
| MPN | RNC50H3012FRRE7 |
| LCSC Part # | C3411773 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H3012FRRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9472 | $ 0.95 |
| 200+ | $ 0.3672 | $ 73.44 |
| 500+ | $ 0.3548 | $ 177.40 |
| 1,500+ | $ 0.3487 | $ 523.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 30.1kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H3012FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.7243 | ||
| RNC50H3012FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H3012FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.8582 | ||
| RNC50H3012FRR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H3012FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H3012FMRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 | ||
| RNC50H3012FRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 | ||
| RNC50H3012FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.0868 | ||
| RNC50H3012FRB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6168 | ||
| RNC50H3012FSR93 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H3012FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| ERC5030K100FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.6896 | ||
| RNC50H3012FSR3631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H3012FSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0857 | ||
| RNC50H3012FSR3831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H3012FRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.5818 | ||
| RNC50H3012FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H3012FRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.714 | ||
| RNC50H3012FSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H3012FPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 |

