LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H78R7FMB14 product image
Images for reference only

VISHAY RNC55H78R7FMB14

Manufacturer
MPN
RNC55H78R7FMB14
LCSC Part #
C3411753
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 78.7Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H78R7FMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.246$ 2.25
200+$ 0.87$ 174.00
500+$ 0.8392$ 419.60
1,000+$ 0.8238$ 823.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance78.7Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H78R7FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8685
RNC55H78R7FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H78R7FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H78R7FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H78R7FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H78R7FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H78R7FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H78R7FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H78R7FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H78R7FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H78R7FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H78R7FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H78R7FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H78R7FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5578R700FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
ERC5578R700FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H78R7FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
ERC5578R700FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H78R7FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H78R7FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298