LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01034R80JE123 product image
Images for reference only

VISHAY CW01034R80JE123

Manufacturer
MPN
CW01034R80JE123
LCSC Part #
C3411689
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 34.8Ω ±5% 13W Through Hole,D9.5xL45.2mm
DatasheetVISHAY CW01034R80JE123
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2371$ 1.24
200+$ 0.4798$ 95.96
500+$ 0.4628$ 231.40
1,000+$ 0.4536$ 453.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance34.8Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01034R80JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01034R80JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.017
CW01034R80JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1492