VISHAY RNC50H60R4FSB1431
| Manufacturer | |
| MPN | RNC50H60R4FSB1431 |
| LCSC Part # | C3411422 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 60.4Ω ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H60R4FSB1431 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 60.4Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 60.4Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6168 | $ 4.62 |
| 200+ | $ 1.7878 | $ 357.56 |
| 500+ | $ 1.7246 | $ 862.30 |
| 1,000+ | $ 1.6937 | $ 1693.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 60.4Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 60.4Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H60R4FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H60R4FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 | ||
| RNC50H60R4FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H60R4FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.0868 | ||
| RNC50H60R4FSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.2281 | ||
| ERC5060R400FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 | ||
| RNC50H60R4FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 | ||
| RNC50H60R4FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H60R4FSR3831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H60R4FSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H60R4FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H60R4FSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNR50H60R4FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6739 | ||
| RNC50H60R4FSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H60R4FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H60R4FSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0857 | ||
| ERC5060R400FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.8531 | ||
| ERC5060R400FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.6896 | ||
| RNC50H60R4FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50K60R4FMB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8213 |

