LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55626R00DHEK600 product image
Images for reference only

VISHAY ERC55626R00DHEK600

Manufacturer
MPN
ERC55626R00DHEK600
LCSC Part #
C3411021
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 626Ω ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC55626R00DHEK600
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5454$ 5.55
200+$ 2.1472$ 429.44
500+$ 2.0717$ 1035.85
1,000+$ 2.0331$ 2033.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance626Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60H6260DSB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H6260DSRE7VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H6260DSRE5VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H6260DSRE6VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H6260DSRE8VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 1.3729
View and Compare All Alternative Parts.