LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55512R00BEEB product image
Images for reference only

VISHAY CMF55512R00BEEB

Manufacturer
MPN
CMF55512R00BEEB
LCSC Part #
C3410728
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 512Ω ±0.1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55512R00BEEB
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4331$ 0.43
200+$ 0.1676$ 33.52
500+$ 0.1617$ 80.85
1,000+$ 0.1588$ 158.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance512Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃