LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J37R4FSRE8 product image
Images for reference only

VISHAY RNC55J37R4FSRE8

Manufacturer
MPN
RNC55J37R4FSRE8
LCSC Part #
C3410324
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 37.4Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J37R4FSRE8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance37.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃