LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR25SDRE52-1K69 product image
Images for reference only

YAGEO MFR25SDRE52-1K69

Manufacturer
YAGEOAsian Brands
MPN
MFR25SDRE52-1K69
LCSC Part #
C3409242
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 1.69kΩ ±0.5% 250mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO MFR25SDRE52-1K69
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0173$ 0.02
200+$ 0.0067$ 1.34
500+$ 0.0065$ 3.25
1,000+$ 0.0064$ 6.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance1.69kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR25SDRF52-1K69YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0182