LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR05C3302GPBSL

Manufacturer
MPN
RLR05C3302GPBSL
LCSC Part #
C3408937
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 33kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C3302GPBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance33kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃