VISHAY RWR82N5R76BSBSL
| Manufacturer | |
| MPN | RWR82N5R76BSBSL |
| LCSC Part # | C3408444 |
| Packaging | Through Hole,D2xL7.9mm |
| Customer # | |
| Key Attributes | RES 5.76Ω ±0.1% 1.5W Through Hole,D2xL7.9mm |
| Datasheet | VISHAY RWR82N5R76BSBSL |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 5.76Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 5.76Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8047 | $ 46.80 |
| 200+ | $ 18.1138 | $ 3622.76 |
| 500+ | $ 17.4768 | $ 8738.40 |
| 1,000+ | $ 17.1621 | $ 17162.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 5.76Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 5.76Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR82N5R76BSB12 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 37.5913 | ||
| RWR82N5R76BSRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 42.907 | ||
| RWR82N5R76BSS73 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 34.1524 | ||
| RWR82N5R76BSS70 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 35.4687 |

