LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S1001FRBSL product image
Images for reference only

VISHAY RWR84S1001FRBSL

Manufacturer
MPN
RWR84S1001FRBSL
LCSC Part #
C3408275
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 1kΩ ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84S1001FRBSL
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3194$ 17.32
200+$ 6.7023$ 1340.46
500+$ 6.4678$ 3233.90
1,000+$ 6.3506$ 6350.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance1kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UB10-1KF1RiedonThrough Hole,D7.9xL22.2mm0$ 0.7052
RWR84S1001FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S1001FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84S1001FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84N1001FPB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84N1001FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84N1001FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 25.7791
RWR84N1001FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 30.1733
RWR84N1001FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 35.1773
RWR84S1001FMRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S1001FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S1001FMBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 17.3194
RWR84S1001FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.9263
RWR84N1001FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 34.7776
RWR84S1001FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 18.1555
RWR84N1001FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 24.8731
RWR84S1001FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 21.7974