LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL20174K00FKEB500 product image
Images for reference only

VISHAY ERL20174K00FKEB500

Manufacturer
MPN
ERL20174K00FKEB500
LCSC Part #
C3407820
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 174kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY ERL20174K00FKEB500
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9795$ 0.98
200+$ 0.3795$ 75.90
500+$ 0.3672$ 183.60
1,000+$ 0.3595$ 359.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance174kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL20174K00FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 7.0831
RLR20C1743FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C1743FMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C1743FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C1743FMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C1743FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1743FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1743FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1743FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2779
RLR20C1743FPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C1743FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.6327
RLR20C1743FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1743FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C1743FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984
RLR20C1743FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C1743FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876