VISHAY RLR07C4704FRRE6
| Manufacturer | |
| MPN | RLR07C4704FRRE6 |
| LCSC Part # | C3406881 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C4704FRRE6 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8837 | $ 4.88 |
| 200+ | $ 1.8912 | $ 378.24 |
| 500+ | $ 1.8248 | $ 912.40 |
| 1,000+ | $ 1.7909 | $ 1790.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C4704FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.2909 | ||
| RLR07C4704FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.8837 | ||
| RLR07C4704FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.933 | ||
| RLR07C4704FMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.8837 | ||
| RLR07C4704FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.8837 | ||
| RLR07C4704FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.933 | ||
| RLR07C4704FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.8837 | ||
| ERL074M7000FKEB500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.6353 | ||
| ERL074M7000FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.6816 |

