Walsin 1812B104K102CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | 1812B104K102CT |
| LCSC Part # | C34060350 |
| Package | 1812 |
| Customer # | |
| Description | 1kV 100nF X7R 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2707 | $ 1.35 |
50+ | $ 0.2119 | $ 10.60 |
150+ | $ 0.1867 | $ 28.01 |
500+ | $ 0.1553 | $ 77.65 |
2,500+ | $ 0.1413 | $ 353.25 |
5,000+ | $ 0.1329 | $ 664.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$