LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K2611FPRE8 product image
Images for reference only

VISHAY RNC50K2611FPRE8

Manufacturer
MPN
RNC50K2611FPRE8
LCSC Part #
C3404533
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 2.61kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50K2611FPRE8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance2.61kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50K2611FSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50K2611FSBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50K2611FPBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50K2611FPRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 1.8247
RNC50K2611FSRSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.1998
5 more alternative parts.View all substitutes