LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J8250BSRE5 product image
Images for reference only

VISHAY RNC50J8250BSRE5

Manufacturer
MPN
RNC50J8250BSRE5
LCSC Part #
C3403920
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 825Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J8250BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3493$ 2.35
200+$ 0.9101$ 182.02
500+$ 0.8777$ 438.85
1,000+$ 0.8623$ 862.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance825Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J8250BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.6431
RNC50J8250BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J8250BMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J8250BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J8250BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J8250BMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J8250BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50825R00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J8250BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J8250BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J8250BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J8250BMM23VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J8250BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J8250BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50825R00BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J8250BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC50825R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J8250BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J8250BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J8250BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211