LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H3791BSRE6 product image
Images for reference only

VISHAY RNR55H3791BSRE6

Manufacturer
MPN
RNR55H3791BSRE6
LCSC Part #
C3403881
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.79kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H3791BSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3976$ 1.40
200+$ 0.5415$ 108.30
500+$ 0.523$ 261.50
1,000+$ 0.5137$ 513.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.79kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3791BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H3791BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H3791BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H3791BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H3791BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H3791BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC553K7900BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H3791BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3791BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3791BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
ERC553K7900BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
ERC553K7900BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55J3791BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3791BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.2974
RNC55J3791BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3791BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3791BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3791BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC553K7900BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3791BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606