LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E5001BB14 product image
Images for reference only

VISHAY RN50E5001BB14

Manufacturer
MPN
RN50E5001BB14
LCSC Part #
C3403807
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 5kΩ ±0.1% 50mW Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50E5001BB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8222$ 0.82
200+$ 0.3194$ 63.88
500+$ 0.307$ 153.50
1,000+$ 0.3024$ 302.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance5kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃