LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC55J6651FSRE5

Manufacturer
MPN
RNC55J6651FSRE5
LCSC Part #
C3402752
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 6.65kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J6651FSRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance6.65kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃