LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5901DSB14 product image
Images for reference only

VISHAY RNC55J5901DSB14

Manufacturer
MPN
RNC55J5901DSB14
LCSC Part #
C3402042
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 5.9kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J5901DSB14
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1212$ 5.12
200+$ 1.9822$ 396.44
500+$ 1.9128$ 956.40
1,000+$ 1.8788$ 1878.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance5.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5901DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J5901DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
ERC555K9000DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55J5901BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0935
RNC55J5901BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J5901BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J5901BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC555K9000BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J5901BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC555K9000BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J5901BMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5901BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5901BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC555K9000BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J5901BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J5901BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE5K90SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909