VISHAY CPR10R2000KE10
| Manufacturer | |
| MPN | CPR10R2000KE10 |
| LCSC Part # | C3401913 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 200mΩ ±10% 10W Through Hole |
| Datasheet | VISHAY CPR10R2000KE10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200mΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200mΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200mΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200mΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

