LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4870FSB14 product image
Images for reference only

VISHAY RNC55H4870FSB14

Manufacturer
MPN
RNC55H4870FSB14
LCSC Part #
C3401820
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 487Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H4870FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.871$ 1.87
200+$ 0.7238$ 144.76
500+$ 0.6985$ 349.25
1,000+$ 0.6858$ 685.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance487Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4870FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H4870FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H4870FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H4870FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H4870FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNR55H4870FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H4870FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4870FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H4870FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4870FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4870FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4870FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4870FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4870FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
ERC55487R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H4870FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55487R00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H4870FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H4870FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4870FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723