YAGEO MMR25SFRE5K9
| Manufacturer | YAGEOAsian Brands |
| MPN | MMR25SFRE5K9 |
| LCSC Part # | C3401744 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 5.9kΩ ±1% 250mW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | - | |
| Resistance | 5.9kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | - | |
| Resistance | 5.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | - | |
| Resistance | 5.9kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | - | |
| Resistance | 5.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

