VISHAY RNC65J7683BRRE5
| Manufacturer | |
| MPN | RNC65J7683BRRE5 |
| LCSC Part # | C3401721 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 768kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC65J7683BRRE5 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 768kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 768kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9017 | $ 5.90 |
| 200+ | $ 2.2845 | $ 456.90 |
| 500+ | $ 2.2043 | $ 1102.15 |
| 1,000+ | $ 2.1642 | $ 2164.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 768kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 768kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC65J7683BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| ERC65768K00BEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.314 | ||
| RNC65J7683BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| ERC65768K00BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNC65J7683BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RNC65J7683BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 |

