VISHAY ERC55681K00FKEK500
| Manufacturer | |
| MPN | ERC55681K00FKEK500 |
| LCSC Part # | C3401370 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 681kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC55681K00FKEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 681kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 681kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6891 | $ 1.69 |
| 200+ | $ 0.6541 | $ 130.82 |
| 500+ | $ 0.6309 | $ 315.45 |
| 1,000+ | $ 0.6201 | $ 620.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 681kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 681kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55K6813FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7658 | ||
| RNF14FTD681K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0071 | ||
| RNF14FAD681K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0133 | ||
| RNF14FBD681K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0336 | ||
| RNMF12FTD681K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0139 | ||
| RNC55H6813FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.9408 | ||
| RNC55H6813FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.9408 | ||
| RNC55H6813FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.8724 | ||
| RNC55H6813FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H6813FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H6813FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H6813FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55J6813FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6629 | ||
| RNC55J6813FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1383 | ||
| RNC55H6813FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8837 | ||
| RNC55H6813FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9038 | ||
| RNC55H6813FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H6813FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H6813FMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55J6813FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3813 |

