LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J2802BSRE531 product image
Images for reference only

VISHAY RNC50J2802BSRE531

Manufacturer
MPN
RNC50J2802BSRE531
LCSC Part #
C3401369
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 28kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J2802BSRE531
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,000+$ 1.0613$ 1061.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance28kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2802BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J2802BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2802BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J2802BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J2802BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2802BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
ERC5028K000BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J2802BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J2802BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2802BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2802BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2802BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5028K000BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC5028K000BER6500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC5028K000BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J2802BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J2802BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2802BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50H2802BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H2802BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946