VISHAY RNC60J22R1FSB14
| Manufacturer | |
| MPN | RNC60J22R1FSB14 |
| LCSC Part # | C3401156 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 22.1Ω ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60J22R1FSB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 22.1Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 22.1Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8592 | $ 7.86 |
| 200+ | $ 3.0419 | $ 608.38 |
| 500+ | $ 2.9355 | $ 1467.75 |
| 1,000+ | $ 2.8815 | $ 2881.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 22.1Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 22.1Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J22R1FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0943 | ||
| ERC5522R100FEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.8784 | ||
| RNC60J22R1FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.2008 | ||
| RNC60J22R1FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.2008 | ||
| RNC60J22R1FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.2008 | ||
| ERC5522R100FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 | ||
| RNC60K22R1FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.7649 | ||
| RNC60K22R1FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.7649 | ||
| RNC60H22R1FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.0429 | ||
| RNC60H22R1FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| RNC60H22R1FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4896 | ||
| RNC60H22R1FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5522R100FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.7164 | ||
| RNC60H22R1FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.8125 | ||
| RNC60H22R1FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H22R1FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5522R100FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| ERC5522R100FKEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.0035 | ||
| RNC60J22R1BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.2134 | ||
| RNC60J22R1BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.2166 |

