LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC551M2000BEEB500 product image
Images for reference only

VISHAY ERC551M2000BEEB500

Manufacturer
MPN
ERC551M2000BEEB500
LCSC Part #
C3400556
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.2MΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC551M2000BEEB500
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2629$ 9.26
200+$ 3.5849$ 716.98
500+$ 3.4584$ 1729.20
1,000+$ 3.3967$ 3396.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.2MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55J1204BSBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 25.083
RNC55J1204BRBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 25.083
RNC55J1204BSB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1204BRB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1204BSRSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 12.0299
View and Compare All Alternative Parts.