Riedon 101-350RB
| Manufacturer | |
| MPN | 101-350RB |
| LCSC Part # | C3400156 |
| Packaging | Through Hole,D6.4xL12.7mm |
| Customer # | |
| Key Attributes | RES 350Ω ±0.1% 250mW Through Hole,D6.4xL12.7mm |
| Datasheet | Riedon 101-350RB |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole,D6.4xL12.7mm | |
| Resistance | 350Ω | |
| Power(Watts) | 250mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+145℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole,D6.4xL12.7mm | |
| Resistance | 350Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+145℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7457 | $ 2.75 |
| 200+ | $ 1.0628 | $ 212.56 |
| 500+ | $ 1.0258 | $ 512.90 |
| 1,000+ | $ 1.0073 | $ 1007.30 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole,D6.4xL12.7mm | |
| Resistance | 350Ω | |
| Power(Watts) | 250mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+145℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole,D6.4xL12.7mm | |
| Resistance | 350Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+145℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MR106350R00BAE66 | VISHAY | Through Hole,D6.4xL12.7mm | 0 | $ 5.5007 | ||
| 101-350RX | Riedon | Through Hole,D6.4xL12.7mm | 0 | $ 5.2492 | ||
| MR106350R00TAE66 | VISHAY | Through Hole,D6.4xL12.7mm | 0 | $ 5.6924 |

