LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C8201FRB14 product image
Images for reference only

VISHAY RLR20C8201FRB14

Manufacturer
MPN
RLR20C8201FRB14
LCSC Part #
C3397815
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 8.2kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C8201FRB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2475$ 2.25
200+$ 0.87$ 174.00
500+$ 0.8392$ 419.60
1,000+$ 0.8253$ 825.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance8.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C8201FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.2475
RLR20C8201FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 4.1386