LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP100FTF52-32K4 product image
Images for reference only

YAGEO FMP100FTF52-32K4

Manufacturer
YAGEOAsian Brands
MPN
FMP100FTF52-32K4
LCSC Part #
C3397538
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 32.4kΩ ±1% 1W Through Hole,D2.4xL6.3mm
DatasheetYAGEO FMP100FTF52-32K4
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0388$ 0.04
200+$ 0.0151$ 3.02
500+$ 0.0145$ 7.25
1,000+$ 0.0143$ 14.30
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance32.4kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FMP100FRF52-32K4YAGEOSimilarThrough Hole,D2.4xL6.3mm0$ 0.0302
FMP100FTE52-32K4YAGEOSimilarThrough Hole,D2.4xL6.3mm0$ 0.0302
FMP100FRE52-32K4YAGEOSimilarThrough Hole,D2.4xL6.3mm0$ 0.0305
FMP100FBE52-32K4YAGEOSimilarThrough Hole,D2.4xL6.3mm0$ 0.0285
4 more alternative parts.View all substitutes