LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor SL9061A

Manufacturer
SlkorAsian Brands
MPN
SL9061A
LCSC Part #
C33962540
Packaging
SOT-23-5
Customer #
Key Attributes
25MHz Rail-to-Rail Operational Amplifiers
DatasheetSlkor SL9061A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSlkor
PackagingSOT-23-5
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate8V/us
Input Offset Current(Ios)0.05pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current0.5pA
Input Offset Voltage Drift(Vos TC)500nV/℃
Gain Bandwidth Product25MHz
Quiescent Current800uA
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Introduction

AI Translation

The SL 9061 is a single channel low voltage (1.5V to 5.5V) operational amplifiers (opamps) with rail-to-rail input and output swing capabilities. These devices are very suitable for applications where low voltage operation, a small footprint, and high capacitive load drive are required.

Features

AI Translation
  • Excellent THD+N 100dB
  • Excellent SNR 110 dB
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.5mV typ
  • Unity-gain bandwidth: 25MHz
  • Low quiescent current: 800μA typ
  • Operational at supply voltages as low as 1.5V
  • Easier to stabilize with higher capacitive load due to resistive open-loop output impedance

Applications

AI Translation
  • Infotainment system
  • HVAC: heating, ventilating, and air conditioning
  • Motor control
  • Wearable devices
  • Sensor signal conditioning
  • Power modules
  • Active filters