LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4221FSRE6 product image
Images for reference only

VISHAY RNC55H4221FSRE6

Manufacturer
MPN
RNC55H4221FSRE6
LCSC Part #
C3396135
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 4.22kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H4221FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance4.22kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4221FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H4221FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H4221FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H4221FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H4221FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H4221FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H4221FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H4221FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H4221FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H4221FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4221FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4221FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H4221FSR93VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4221FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4221FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4221FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H4221FMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4221FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4221FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H4221FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246