LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL QA-20AW product image
  • QA-20AW thumbnail 1
  • QA-20AW thumbnail 2
  • QA-20AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL QA-20AW

Manufacturer
DLLAsian Brands
MPN
QA-20AW
LCSC Part #
C33960013
Packaging
Through Hole,Right Angle,P=2.2mm
Customer #
Key Attributes
2.20mm Pitch Wire To Board Connector
DatasheetDLL QA-20AW
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 287
287 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3226$ 0.7936$ 0.79
10+$ 1.0948$ 0.6569$ 6.57
30+$ 0.9686$ 0.5812$ 17.44
100+$ 0.826$ 0.4956$ 49.56
500+$ 0.7637$ 0.4583$ 229.15
1,000+$ 0.7342$ 0.4406$ 440.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingThrough Hole,Right Angle,P=2.2mm
Pitch2.2mm
Mounting TypeRight Angle
Current Rating3mA
Number of Rows2
Voltage Rating (Max)12V
Contact MaterialBrass
Number of Pins20P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.