LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C2321FRSL product image
Images for reference only

VISHAY RN50C2321FRSL

Manufacturer
MPN
RN50C2321FRSL
LCSC Part #
C3395924
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 2.32kΩ ±1% 50mW Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50C2321FRSL
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3949$ 0.39
200+$ 0.1529$ 30.58
500+$ 0.1475$ 73.75
1,000+$ 0.1448$ 144.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance2.32kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50C2321FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.31
RN50C2321FBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.572
RN50C2321FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2465
CMF502K3200FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2561
CMF502K3200FKEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF502K3200FKEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF502K3200FKR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2144
CMF502K3200BEEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.8689