LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0225R50BES03 product image
Images for reference only

VISHAY RCMT0225R50BES03

Manufacturer
MPN
RCMT0225R50BES03
LCSC Part #
C3394847
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 25.5Ω ±0.1% Through Hole,D2.5xL6.7mm
DatasheetVISHAY RCMT0225R50BES03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.4276$ 82.43
200+$ 31.8993$ 6379.86
500+$ 30.7779$ 15388.95
1,000+$ 30.2241$ 30224.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance25.5Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%