LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2431BSRE565 product image
Images for reference only

VISHAY RNC55J2431BSRE565

Manufacturer
MPN
RNC55J2431BSRE565
LCSC Part #
C3394188
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.43kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J2431BSRE565
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9236$ 1.92
200+$ 0.7451$ 149.02
500+$ 0.7189$ 359.45
1,000+$ 0.7065$ 706.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.43kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J2431BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J2431BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J2431BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J2431BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
ERC552K4300BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J2431BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J2431BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J2431BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 6.6406
ERC552K4300BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J2431BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J2431BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J2431BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J2431BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J2431BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J2431BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J2431BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC552K4300BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J2431BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNF14BTE2K43SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE2K43SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982