VISHAY RLR05C5103GPRE6
| Manufacturer | |
| MPN | RLR05C5103GPRE6 |
| LCSC Part # | C3393711 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 510kΩ ±2% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | VISHAY RLR05C5103GPRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9458 | $ 3.95 |
| 200+ | $ 1.5271 | $ 305.42 |
| 500+ | $ 1.4747 | $ 737.35 |
| 1,000+ | $ 1.4469 | $ 1446.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C5103GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.7008 | ||
| RLR05C5103GRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.7008 | ||
| RLR05C5103GMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.7008 | ||
| RLR05C5103GRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.431 | ||
| RLR05C5103GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.431 | ||
| RLR05C5103GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.5703 | ||
| RLR05C5103GMRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.8203 | ||
| RLR05C5103GRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.5703 | ||
| RLR05C5103GPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GRRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C5103GRRE519 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C5103GMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.9237 | ||
| RLR05C5103GMRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GMR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GMRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GRRE619 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C5103GRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GRRSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.8848 | ||
| RLR05C5103GRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C5103GRB1419 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.7221 |

