LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C6810DC100 product image
Images for reference only

VISHAY MBB02070C6810DC100

Manufacturer
MPN
MBB02070C6810DC100
LCSC Part #
C3393118
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 681Ω ±0.5% 600mW Through Hole,D2.5xL6.5mm
DatasheetVISHAY MBB02070C6810DC100
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0835$ 0.08
200+$ 0.0323$ 6.46
500+$ 0.0312$ 15.60
1,000+$ 0.0306$ 30.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance681Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C6810DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
MBB02070D6810DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1727