VISHAY RNC55J1913FSRSL
| Manufacturer | |
| MPN | RNC55J1913FSRSL |
| LCSC Part # | C3392942 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 191kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J1913FSRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5113 | $ 2.51 |
| 200+ | $ 0.9718 | $ 194.36 |
| 500+ | $ 0.9379 | $ 468.95 |
| 1,000+ | $ 0.9209 | $ 920.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1913FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7285 | ||
| RNC55J1913FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.006 | ||
| ERC55191K00FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.8799 | ||
| RNC55J1913FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| ERC55191K00FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6248 | ||
| RNC55J1913FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J1913FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J1913FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55K1913FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55H1913FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H1913FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H1913FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H1913FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNC55H1913FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNC55H1913FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5518 | ||
| RNC55H1913FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 | ||
| RNC55H1913FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNC55H1913FPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNC55H1913FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNC55K1913FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0868 |

