LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1200DRSL product image
Images for reference only

VISHAY RN55E1200DRSL

Manufacturer
MPN
RN55E1200DRSL
LCSC Part #
C3392917
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 120Ω ±0.5% 125mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E1200DRSL
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6988$ 0.70
200+$ 0.2715$ 54.30
500+$ 0.2623$ 131.15
1,000+$ 0.2577$ 257.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance120Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1200DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55E1200DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C1200DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1200DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55C1200DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2716
RN55C1200DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E1200BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E1200BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E1200BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55E1200BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6371
RN55E1200BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF55120R00BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF55120R00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.47
CMF55120R00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55120R00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF55120R00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55120R00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55120R00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF55120R00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125